
FA26X7R1E685KRU06 | |
|---|---|
DigiKey Part Number | 445-180686-1-ND - Cut Tape (CT) 445-180686-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26X7R1E685KRU06 |
Description | CAP CER 6.8UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26X7R1E685KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 10 | ₹52.65000 | ₹526.50 |
| 50 | ₹40.66640 | ₹2,033.32 |
| 100 | ₹36.95760 | ₹3,695.76 |
| 500 | ₹30.70106 | ₹15,350.53 |
| 1,000 | ₹28.76745 | ₹28,767.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹26.40006 | ₹52,800.12 |
| 4,000 | ₹25.12807 | ₹1,00,512.28 |
| 6,000 | ₹24.49052 | ₹1,46,943.12 |
| 10,000 | ₹23.78424 | ₹2,37,842.40 |
| 14,000 | ₹23.37118 | ₹3,27,196.52 |
| 20,000 | ₹22.97384 | ₹4,59,476.80 |