1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G1H152JNU06

DigiKey Part Number
445-180712-1-ND - Cut Tape (CT)
445-180712-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G1H152JNU06
Description
CAP CER 1500PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G1H152JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,927
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹17.98500₹179.85
50₹13.13920₹656.96
100₹11.64830₹1,164.83
500₹9.13968₹4,569.84
1,000₹8.36438₹8,364.38
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹7.50707₹15,014.14
4,000₹6.99827₹27,993.08
6,000₹6.74356₹40,461.36
10,000₹6.46142₹64,614.20
14,000₹6.29645₹88,150.30
20,000₹6.13779₹1,22,755.80
Manufacturers Standard Package