2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28C0G1H272JNU06

DigiKey Part Number
445-181185-1-ND - Cut Tape (CT)
445-181185-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28C0G1H272JNU06
Description
CAP CER 2700PF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28C0G1H272JNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,907
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.38300₹193.83
50₹14.22020₹711.01
100₹12.62670₹1,262.67
500₹9.94854₹4,974.27
1,000₹9.12198₹9,121.98
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹8.20084₹16,401.68
4,000₹7.65779₹30,631.16
6,000₹7.38561₹44,313.66
10,000₹7.08428₹70,842.80
14,000₹6.90814₹96,713.96
20,000₹6.73865₹1,34,773.00
Manufacturers Standard Package