
FA28C0G1H331JNU06 | |
|---|---|
DigiKey Part Number | 445-180720-1-ND - Cut Tape (CT) 445-180720-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H331JNU06 |
Description | CAP CER 330PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H331JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.37600 | ₹153.76 |
| 50 | ₹11.16360 | ₹558.18 |
| 100 | ₹9.86840 | ₹986.84 |
| 500 | ₹7.67294 | ₹3,836.47 |
| 1,000 | ₹6.99734 | ₹6,997.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.25698 | ₹12,513.96 |
| 4,000 | ₹5.81318 | ₹23,252.72 |
| 6,000 | ₹5.59085 | ₹33,545.10 |
| 10,000 | ₹5.34468 | ₹53,446.80 |
| 14,000 | ₹5.20078 | ₹72,810.92 |
| 20,000 | ₹5.06238 | ₹1,01,247.60 |