
FA28C0G2A103JRU06 | |
|---|---|
DigiKey Part Number | 445-175402-1-ND - Cut Tape (CT) 445-175402-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A103JRU06 |
Description | CAP CER 10000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A103JRU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26NP02W103JNU06 | TDK | 2,168 | 445-174976-1-ND | ₹94.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.64000 | ₹40.64 |
| 10 | ₹24.19500 | ₹241.95 |
| 50 | ₹17.95700 | ₹897.85 |
| 100 | ₹16.01940 | ₹1,601.94 |
| 500 | ₹12.76830 | ₹6,384.15 |
| 1,000 | ₹11.76366 | ₹11,763.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.62482 | ₹21,249.64 |
| 4,000 | ₹9.96419 | ₹39,856.76 |
| 6,000 | ₹9.63356 | ₹57,801.36 |
| 10,000 | ₹9.26708 | ₹92,670.80 |
| 14,000 | ₹9.05291 | ₹1,26,740.74 |
| 20,000 | ₹8.84689 | ₹1,76,937.80 |