Upgrade
Parametric Equivalent

FA28NP01H152JNU06 | |
|---|---|
DigiKey Part Number | 445-180772-1-ND - Cut Tape (CT) 445-180772-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP01H152JNU06 |
Description | CAP CER 1500PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP01H152JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.59400 | ₹205.94 |
| 50 | ₹15.17060 | ₹758.53 |
| 100 | ₹13.48400 | ₹1,348.40 |
| 500 | ₹10.65862 | ₹5,329.31 |
| 1,000 | ₹9.78639 | ₹9,786.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.81074 | ₹17,621.48 |
| 4,000 | ₹8.23764 | ₹32,950.56 |
| 6,000 | ₹7.95079 | ₹47,704.74 |
| 10,000 | ₹7.63287 | ₹76,328.70 |
| 14,000 | ₹7.44703 | ₹1,04,258.42 |
| 20,000 | ₹7.26828 | ₹1,45,365.60 |

