
FA28NP02A100DNU06 | |
|---|---|
DigiKey Part Number | 445-180784-1-ND - Cut Tape (CT) 445-180784-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02A100DNU06 |
Description | CAP CER 10PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02A100DNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹19.29000 | ₹192.90 |
| 50 | ₹14.14560 | ₹707.28 |
| 100 | ₹12.57080 | ₹1,257.08 |
| 500 | ₹9.92618 | ₹4,963.09 |
| 1,000 | ₹9.11080 | ₹9,110.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.60806 | ₹17,216.12 |
| 4,000 | ₹8.04475 | ₹32,179.00 |
| 6,000 | ₹7.76286 | ₹46,577.16 |
| 10,000 | ₹7.45031 | ₹74,503.10 |
| 14,000 | ₹7.26771 | ₹1,01,747.94 |
| 20,000 | ₹7.09206 | ₹1,41,841.20 |
| 24,000 | ₹7.00879 | ₹1,68,210.96 |
| 48,000 | ₹6.72850 | ₹3,22,968.00 |
| 50,000 | ₹6.71362 | ₹3,35,681.00 |