
FA28NP02A681JNU06 | |
|---|---|
DigiKey Part Number | 445-180798-1-ND - Cut Tape (CT) 445-180798-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02A681JNU06 |
Description | CAP CER 680PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02A681JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.11000 | ₹231.10 |
| 50 | ₹17.09040 | ₹854.52 |
| 100 | ₹15.24520 | ₹1,524.52 |
| 500 | ₹12.12908 | ₹6,064.54 |
| 1,000 | ₹11.16555 | ₹11,165.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.07760 | ₹20,155.20 |
| 4,000 | ₹9.44487 | ₹37,779.48 |
| 6,000 | ₹9.12804 | ₹54,768.24 |
| 10,000 | ₹8.77691 | ₹87,769.10 |
| 14,000 | ₹8.57165 | ₹1,20,003.10 |
| 20,000 | ₹8.37421 | ₹1,67,484.20 |