
FA28NP02E152JNU06 | |
|---|---|
DigiKey Part Number | 445-174980-1-ND - Cut Tape (CT) 445-174980-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28NP02E152JNU06 |
Description | CAP CER 1500PF 250V NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28NP02E152JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.37200 | ₹263.72 |
| 50 | ₹19.64360 | ₹982.18 |
| 100 | ₹17.57490 | ₹1,757.49 |
| 500 | ₹14.07854 | ₹7,039.27 |
| 1,000 | ₹13.00038 | ₹13,000.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.76660 | ₹23,533.20 |
| 4,000 | ₹11.05745 | ₹44,229.80 |
| 6,000 | ₹10.70226 | ₹64,213.56 |
| 10,000 | ₹10.30879 | ₹1,03,087.90 |
| 14,000 | ₹10.07873 | ₹1,41,102.22 |
| 20,000 | ₹9.85749 | ₹1,97,149.80 |