
FA28X7R1H102KNU00 | |
|---|---|
DigiKey Part Number | 445-181207-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H102KNU00 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H102KNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.07100 | ₹140.71 |
| 50 | ₹10.19460 | ₹509.73 |
| 100 | ₹8.99240 | ₹899.24 |
| 500 | ₹6.96844 | ₹3,484.22 |
| 1,000 | ₹6.34597 | ₹6,345.97 |
| 2,500 | ₹5.68919 | ₹14,222.98 |
| 5,000 | ₹5.29371 | ₹26,468.55 |