
FA28X7R1H152KNU00 | |
|---|---|
DigiKey Part Number | 445-181209-ND |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H152KNU00 |
Description | CAP CER 1500PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H152KNU00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.28300 | ₹152.83 |
| 50 | ₹11.07040 | ₹553.52 |
| 100 | ₹9.78450 | ₹978.45 |
| 500 | ₹7.62076 | ₹3,810.38 |
| 1,000 | ₹6.95168 | ₹6,951.68 |
| 2,500 | ₹6.24756 | ₹15,618.90 |
| 5,000 | ₹5.82357 | ₹29,117.85 |