
FA28X7R1H152KNU06 | |
|---|---|
DigiKey Part Number | 445-180801-1-ND - Cut Tape (CT) 445-180801-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H152KNU06 |
Description | CAP CER 1500PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H152KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.74800 | ₹157.48 |
| 50 | ₹11.40600 | ₹570.30 |
| 100 | ₹10.07340 | ₹1,007.34 |
| 500 | ₹7.84440 | ₹3,922.20 |
| 1,000 | ₹7.15668 | ₹7,156.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.40281 | ₹12,805.62 |
| 4,000 | ₹5.95109 | ₹23,804.36 |
| 6,000 | ₹5.72504 | ₹34,350.24 |
| 10,000 | ₹5.47449 | ₹54,744.90 |
| 14,000 | ₹5.32804 | ₹74,592.56 |
| 20,000 | ₹5.18725 | ₹1,03,745.00 |