0.1 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7S2A104KRU00

DigiKey Part Number
445-181216-ND
Manufacturer
Manufacturer Product Number
FA28X7S2A104KRU00
Description
CAP CER 0.1UF 100V X7S RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7S2A104KRU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹41.93000₹41.93
10₹25.44000₹254.40
50₹18.95400₹947.70
100₹16.95050₹1,695.05
500₹13.57534₹6,787.67
1,000₹12.53259₹12,532.59
2,500₹11.43392₹28,584.80
5,000₹10.77156₹53,857.80
Manufacturers Standard Package