FA28X7S2A683KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: ₹46.77564
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹55.05056
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹33.31400
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹109.87188
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹127.86796
Datasheet

Parametric Equivalent


TDK
In Stock: 8,267
Unit Price: ₹42.87000
Datasheet
0.068 µF ±10% 100V Ceramic Capacitor X7S Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X7S2A683KRU00

DigiKey Part Number
FA28X7S2A683KRU00-ND
Manufacturer
Manufacturer Product Number
FA28X7S2A683KRU00
Description
CAP CER 0.068UF 100V X7S RADIAL
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7S Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X7S2A683KRU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹13.57534₹6,787.67
Manufacturers Standard Package