
FA28X7S2A683KRU06 | |
|---|---|
DigiKey Part Number | 445-180811-1-ND - Cut Tape (CT) 445-180811-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7S2A683KRU06 |
Description | CAP CER 0.068UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7S2A683KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹26.18500 | ₹261.85 |
| 50 | ₹19.51320 | ₹975.66 |
| 100 | ₹17.44440 | ₹1,744.44 |
| 500 | ₹13.97418 | ₹6,987.09 |
| 1,000 | ₹12.90160 | ₹12,901.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.67574 | ₹23,351.48 |
| 4,000 | ₹10.97079 | ₹43,883.16 |
| 6,000 | ₹10.61777 | ₹63,706.62 |
| 10,000 | ₹10.22642 | ₹1,02,264.20 |
| 14,000 | ₹9.99766 | ₹1,39,967.24 |
| 20,000 | ₹9.77768 | ₹1,95,553.60 |