0.1 µF ±10% 25V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X8R1E104KNU06

DigiKey Part Number
445-180812-1-ND - Cut Tape (CT)
445-180812-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA28X8R1E104KNU06
Description
CAP CER 0.1UF 25V X8R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X8R1E104KNU06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,309
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.42600₹174.26
50₹12.71060₹635.53
100₹11.26620₹1,126.62
500₹8.82286₹4,411.43
1,000₹8.06898₹8,068.98
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹7.23683₹14,473.66
4,000₹6.74178₹26,967.12
6,000₹6.49398₹38,963.88
10,000₹6.21942₹62,194.20
14,000₹6.05895₹84,825.30
20,000₹5.90459₹1,18,091.80
Manufacturers Standard Package