
FA28X8R1H222KNU06 | |
|---|---|
DigiKey Part Number | 445-175048-1-ND - Cut Tape (CT) 445-175048-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X8R1H222KNU06 |
Description | CAP CER 2200PF 50V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X8R1H222KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.58700 | ₹165.87 |
| 50 | ₹12.05820 | ₹602.91 |
| 100 | ₹10.67910 | ₹1,067.91 |
| 500 | ₹8.33642 | ₹4,168.21 |
| 1,000 | ₹7.61516 | ₹7,615.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.82122 | ₹13,642.44 |
| 4,000 | ₹6.34783 | ₹25,391.32 |
| 6,000 | ₹6.11067 | ₹36,664.02 |
| 10,000 | ₹5.84798 | ₹58,479.80 |
| 14,000 | ₹5.69440 | ₹79,721.60 |
| 20,000 | ₹5.54676 | ₹1,10,935.20 |