Similar
Similar
Similar
Similar
Parametric Equivalent

FA28X8R2A223KRU06 | |
|---|---|
DigiKey Part Number | 445-180815-1-ND - Cut Tape (CT) 445-180815-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X8R2A223KRU06 |
Description | CAP CER 0.022UF 100V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X8R2A223KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹40.07000 | ₹40.07 |
| 10 | ₹24.13500 | ₹241.35 |
| 50 | ₹17.91040 | ₹895.52 |
| 100 | ₹15.99070 | ₹1,599.07 |
| 500 | ₹12.74784 | ₹6,373.92 |
| 1,000 | ₹11.74796 | ₹11,747.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.61296 | ₹21,225.92 |
| 4,000 | ₹9.95576 | ₹39,823.04 |
| 6,000 | ₹9.62658 | ₹57,759.48 |
| 10,000 | ₹9.26185 | ₹92,618.50 |
| 14,000 | ₹9.04863 | ₹1,26,680.82 |
| 20,000 | ₹8.84344 | ₹1,76,868.80 |


