FA28X8R2A333KRU00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: ₹41.11552
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹13.44488
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹12.09228
Datasheet
0.033 µF ±10% 100V Ceramic Capacitor X8R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA28X8R2A333KRU00

DigiKey Part Number
FA28X8R2A333KRU00-ND
Manufacturer
Manufacturer Product Number
FA28X8R2A333KRU00
Description
CAP CER 0.033UF 100V X8RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X8R Radial
Datasheet
 Datasheet
EDA/CAD Models
FA28X8R2A333KRU00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹13.44488₹6,722.44
Manufacturers Standard Package