
FG11X7R1H106KRT06 | |
|---|---|
DigiKey Part Number | 445-173117-1-ND - Cut Tape (CT) 445-173117-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11X7R1H106KRT06 |
Description | CAP CER 10UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11X7R1H106KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 10 | ₹89.08600 | ₹890.86 |
| 50 | ₹70.61640 | ₹3,530.82 |
| 100 | ₹64.94130 | ₹6,494.13 |
| 500 | ₹55.33384 | ₹27,666.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹49.41964 | ₹74,129.46 |
| 3,000 | ₹47.29811 | ₹1,41,894.33 |
| 4,500 | ₹46.23537 | ₹2,08,059.17 |
| 7,500 | ₹45.05742 | ₹3,37,930.65 |
| 10,500 | ₹44.36878 | ₹4,65,872.19 |
| 15,000 | ₹43.70604 | ₹6,55,590.60 |