
FG14X7R1H334KNT06 | |
|---|---|
DigiKey Part Number | 445-173139-1-ND - Cut Tape (CT) 445-173139-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7R1H334KNT06 |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1H334KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.58700 | ₹165.87 |
| 50 | ₹12.11420 | ₹605.71 |
| 100 | ₹10.72570 | ₹1,072.57 |
| 500 | ₹8.40352 | ₹4,201.76 |
| 1,000 | ₹7.68505 | ₹7,685.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.23683 | ₹14,473.66 |
| 4,000 | ₹6.24719 | ₹24,988.76 |
| 6,000 | ₹5.97167 | ₹35,830.02 |
| 10,000 | ₹5.69376 | ₹56,937.60 |
| 14,000 | ₹5.62484 | ₹78,747.76 |
| 20,000 | ₹5.60491 | ₹1,12,098.20 |