
FG14X7R1H684KRT06 | |
|---|---|
DigiKey Part Number | 445-173140-1-ND - Cut Tape (CT) 445-173140-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG14X7R1H684KRT06 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG14X7R1H684KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.44000 | ₹254.40 |
| 50 | ₹18.95400 | ₹947.70 |
| 100 | ₹16.95050 | ₹1,695.05 |
| 500 | ₹13.59024 | ₹6,795.12 |
| 1,000 | ₹12.55215 | ₹12,552.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.93247 | ₹23,864.94 |
| 4,000 | ₹10.73526 | ₹42,941.04 |
| 6,000 | ₹10.39537 | ₹62,372.22 |
| 10,000 | ₹10.05086 | ₹1,00,508.60 |
| 14,000 | ₹9.97057 | ₹1,39,587.98 |
| 20,000 | ₹9.93922 | ₹1,98,784.40 |
| 24,000 | ₹9.87605 | ₹2,37,025.20 |
| 48,000 | ₹9.54104 | ₹4,57,969.92 |
| 50,000 | ₹9.52212 | ₹4,76,106.00 |