Upgrade
Parametric Equivalent
Parametric Equivalent

FG16C0G1H473JNT06 | |
|---|---|
DigiKey Part Number | 445-173146-1-ND - Cut Tape (CT) 445-173146-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16C0G1H473JNT06 |
Description | CAP CER 0.047UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16C0G1H473JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹40.81500 | ₹408.15 |
| 50 | ₹31.08680 | ₹1,554.34 |
| 100 | ₹28.08630 | ₹2,808.63 |
| 500 | ₹23.02812 | ₹11,514.06 |
| 1,000 | ₹21.46633 | ₹21,466.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹19.60401 | ₹39,208.02 |
| 4,000 | ₹18.57663 | ₹74,306.52 |
| 6,000 | ₹18.06178 | ₹1,08,370.68 |
| 10,000 | ₹17.49120 | ₹1,74,912.00 |
| 14,000 | ₹17.15774 | ₹2,40,208.36 |
| 20,000 | ₹16.83689 | ₹3,36,737.80 |


