
FG16X5R1E336MRT06 | |
|---|---|
DigiKey Part Number | 445-173151-1-ND - Cut Tape (CT) 445-173151-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X5R1E336MRT06 |
Description | CAP CER 33UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X5R1E336MRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹63.92600 | ₹639.26 |
| 50 | ₹49.85460 | ₹2,492.73 |
| 100 | ₹45.51200 | ₹4,551.20 |
| 500 | ₹38.17084 | ₹19,085.42 |
| 1,000 | ₹35.90270 | ₹35,902.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹33.06240 | ₹66,124.80 |
| 4,000 | ₹31.56932 | ₹1,26,277.28 |
| 6,000 | ₹30.82112 | ₹1,84,926.72 |
| 10,000 | ₹29.99191 | ₹2,99,919.10 |
| 14,000 | ₹29.50708 | ₹4,13,099.12 |
| 20,000 | ₹29.04053 | ₹5,80,810.60 |