10 µF ±10% 25V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG16X7R1E106KRT06

DigiKey Part Number
445-173156-1-ND - Cut Tape (CT)
445-173156-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG16X7R1E106KRT06
Description
CAP CER 10UF 25V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG16X7R1E106KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,384
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹45.19500₹451.95
50₹34.62800₹1,731.40
100₹31.35710₹3,135.71
500₹25.84980₹12,924.90
1,000₹24.14822₹24,148.22
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹22.09720₹44,194.40
4,000₹20.97710₹83,908.40
6,000₹20.41597₹1,22,495.82
10,000₹19.79420₹1,97,942.00
14,000₹19.43061₹2,72,028.54
20,000₹19.08095₹3,81,619.00
Manufacturers Standard Package