
FG16X7R1H684KNT06 | |
|---|---|
DigiKey Part Number | 445-FG16X7R1H684KNT06CT-ND - Cut Tape (CT) 445-FG16X7R1H684KNT06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X7R1H684KNT06 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R1H684KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.52600 | ₹215.26 |
| 50 | ₹15.87880 | ₹793.94 |
| 100 | ₹14.13630 | ₹1,413.63 |
| 500 | ₹11.19910 | ₹5,599.55 |
| 1,000 | ₹10.29426 | ₹10,294.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.27620 | ₹18,552.40 |
| 4,000 | ₹8.68098 | ₹34,723.92 |
| 6,000 | ₹8.38301 | ₹50,298.06 |
| 10,000 | ₹8.05276 | ₹80,527.60 |
| 14,000 | ₹7.85977 | ₹1,10,036.78 |
| 20,000 | ₹7.67405 | ₹1,53,481.00 |