
FG16X7R2A224KNT06 | |
|---|---|
DigiKey Part Number | 445-175033-1-ND - Cut Tape (CT) 445-175033-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG16X7R2A224KNT06 |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG16X7R2A224KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹47.52000 | ₹47.52 |
| 10 | ₹29.16700 | ₹291.67 |
| 50 | ₹21.84280 | ₹1,092.14 |
| 100 | ₹19.57840 | ₹1,957.84 |
| 500 | ₹15.76894 | ₹7,884.47 |
| 1,000 | ₹14.59386 | ₹14,593.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.23754 | ₹26,475.08 |
| 4,000 | ₹12.46433 | ₹49,857.32 |
| 6,000 | ₹12.07737 | ₹72,464.22 |
| 10,000 | ₹11.64834 | ₹1,16,483.40 |
| 14,000 | ₹11.39758 | ₹1,59,566.12 |
| 20,000 | ₹11.15637 | ₹2,23,127.40 |