8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G1H080DNT00

DigiKey Part Number
445-181730-ND
Manufacturer
Manufacturer Product Number
FG18C0G1H080DNT00
Description
CAP CER 8PF 50V C0G RADIAL
Customer Reference
Detailed Description
8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G1H080DNT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,240
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹11.64800₹116.48
50₹8.36820₹418.41
100₹7.34310₹734.31
500₹5.63402₹2,817.01
1,000₹5.10659₹5,106.59
2,500₹4.55083₹11,377.08
5,000₹4.21629₹21,081.45
Manufacturers Standard Package