
FG18C0G2A100DNT06 | |
|---|---|
DigiKey Part Number | 445-173219-1-ND - Cut Tape (CT) 445-173219-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A100DNT06 |
Description | CAP CER 10PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A100DNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14800 | $1.48 |
| 50 | $0.10720 | $5.36 |
| 100 | $0.09460 | $9.46 |
| 500 | $0.07332 | $36.66 |
| 1,000 | $0.06677 | $66.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06261 | $125.22 |
| 4,000 | $0.05548 | $221.92 |
| 6,000 | $0.05309 | $318.54 |
| 10,000 | $0.05068 | $506.80 |
| 14,000 | $0.04997 | $699.58 |
| 20,000 | $0.04978 | $995.60 |
| 24,000 | $0.04917 | $1,180.08 |
| 48,000 | $0.04753 | $2,281.44 |
| 50,000 | $0.04741 | $2,370.50 |