0.68 µF ±10% 50V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18X5R1H684KRT00

DigiKey Part Number
445-FG18X5R1H684KRT00-ND
Manufacturer
Manufacturer Product Number
FG18X5R1H684KRT00
Description
CAP CER 0.68UF 50V X5R RADIAL
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18X5R1H684KRT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹16.96000₹169.60
50₹12.35640₹617.82
100₹10.94000₹1,094.00