
FG18X7R1A155KRT06 | |
|---|---|
DigiKey Part Number | 445-173259-1-ND - Cut Tape (CT) 445-173259-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG18X7R1A155KRT06 |
Description | CAP CER 1.5UF 10V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18X7R1A155KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.58700 | ₹165.87 |
| 50 | ₹12.11420 | ₹605.71 |
| 100 | ₹10.72570 | ₹1,072.57 |
| 500 | ₹8.40352 | ₹4,201.76 |
| 1,000 | ₹7.68505 | ₹7,685.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹6.01283 | ₹12,025.66 |
| 4,000 | ₹5.75773 | ₹23,030.92 |
| 6,000 | ₹5.63030 | ₹33,781.80 |
| 10,000 | ₹5.49956 | ₹54,995.60 |
| 14,000 | ₹5.47960 | ₹76,714.40 |
| 20,000 | ₹5.46005 | ₹1,09,201.00 |
| 24,000 | ₹5.45064 | ₹1,30,815.36 |
| 48,000 | ₹5.41805 | ₹2,60,066.40 |