
FG20X7R1E475KNT06 | |
|---|---|
DigiKey Part Number | 445-173295-1-ND - Cut Tape (CT) 445-173295-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7R1E475KNT06 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R1E475KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹45.19500 | ₹451.95 |
| 50 | ₹34.62800 | ₹1,731.40 |
| 100 | ₹31.35710 | ₹3,135.71 |
| 500 | ₹25.84980 | ₹12,924.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹22.62991 | ₹33,944.86 |
| 3,000 | ₹21.41570 | ₹64,247.10 |
| 4,500 | ₹20.80740 | ₹93,633.30 |
| 7,500 | ₹20.13339 | ₹1,51,000.42 |
| 10,500 | ₹19.73937 | ₹2,07,263.39 |
| 15,000 | ₹19.36020 | ₹2,90,403.00 |