
FG20X7R1H155KNT06 | |
|---|---|
DigiKey Part Number | 445-FG20X7R1H155KNT06CT-ND - Cut Tape (CT) 445-FG20X7R1H155KNT06TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG20X7R1H155KNT06 |
Description | CAP CER 1.5UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG20X7R1H155KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹43.05200 | ₹430.52 |
| 50 | ₹32.85740 | ₹1,642.87 |
| 100 | ₹29.72630 | ₹2,972.63 |
| 500 | ₹24.44456 | ₹12,222.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹21.36507 | ₹32,047.60 |
| 3,000 | ₹20.19993 | ₹60,599.79 |
| 4,500 | ₹19.61669 | ₹88,275.10 |
| 7,500 | ₹18.97006 | ₹1,42,275.45 |
| 10,500 | ₹18.59212 | ₹1,95,217.26 |
| 15,000 | ₹18.22849 | ₹2,73,427.35 |