
FG22X7R1E106KNT06 | |
|---|---|
DigiKey Part Number | 445-173317-1-ND - Cut Tape (CT) 445-173317-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7R1E106KNT06 |
Description | CAP CER 10UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1E106KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹83.40100 | ₹834.01 |
| 50 | ₹65.91980 | ₹3,295.99 |
| 100 | ₹60.53360 | ₹6,053.36 |
| 500 | ₹51.42190 | ₹25,710.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹47.21548 | ₹47,215.48 |
| 2,000 | ₹44.96132 | ₹89,922.64 |
| 3,000 | ₹43.83252 | ₹1,31,497.56 |
| 5,000 | ₹42.58116 | ₹2,12,905.80 |
| 7,000 | ₹41.84957 | ₹2,92,946.99 |
| 10,000 | ₹41.14572 | ₹4,11,457.20 |