
FG22X7R1H335KNT06 | |
|---|---|
DigiKey Part Number | 445-181745-1-ND - Cut Tape (CT) 445-181745-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7R1H335KNT06 |
Description | CAP CER 3.3UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1H335KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.177" W (7.50mm x 4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹73.80300 | ₹738.03 |
| 50 | ₹57.98040 | ₹2,899.02 |
| 100 | ₹53.09740 | ₹5,309.74 |
| 500 | ₹44.84296 | ₹22,421.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹41.08291 | ₹41,082.91 |
| 2,000 | ₹39.04261 | ₹78,085.22 |
| 3,000 | ₹38.02051 | ₹1,14,061.53 |
| 5,000 | ₹36.88768 | ₹1,84,438.40 |
| 7,000 | ₹36.22526 | ₹2,53,576.82 |
| 10,000 | ₹35.58820 | ₹3,55,882.00 |