0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24C0G1H153JNT06

DigiKey Part Number
445-173327-1-ND - Cut Tape (CT)
445-173327-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24C0G1H153JNT06
Description
CAP CER 0.015UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24C0G1H153JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,824
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹31.59000₹315.90
50₹23.74380₹1,187.19
100₹21.32100₹2,132.10
500₹17.25060₹8,625.30
1,000₹15.99165₹15,991.65
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹14.53003₹29,060.06
4,000₹13.70254₹54,810.16
6,000₹13.28817₹79,729.02
10,000₹12.82910₹1,28,291.00
14,000₹12.56067₹1,75,849.38
20,000₹12.30251₹2,46,050.20
Manufacturers Standard Package