
FG24C0G1H223JNT06 | |
|---|---|
DigiKey Part Number | 445-173328-1-ND - Cut Tape (CT) 445-173328-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G1H223JNT06 |
Description | CAP CER 0.022UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G1H223JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.25000 | ₹51.25 |
| 10 | ₹31.59000 | ₹315.90 |
| 50 | ₹23.74380 | ₹1,187.19 |
| 100 | ₹21.32100 | ₹2,132.10 |
| 500 | ₹17.25060 | ₹8,625.30 |
| 1,000 | ₹15.99165 | ₹15,991.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹14.53003 | ₹29,060.06 |
| 4,000 | ₹13.70254 | ₹54,810.16 |
| 6,000 | ₹13.28817 | ₹79,729.02 |
| 10,000 | ₹12.82910 | ₹1,28,291.00 |
| 14,000 | ₹12.56067 | ₹1,75,849.38 |
| 20,000 | ₹12.30251 | ₹2,46,050.20 |