
FG24C0G2E822JNT06 | |
|---|---|
DigiKey Part Number | 445-173343-1-ND - Cut Tape (CT) 445-173343-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2E822JNT06 |
Description | CAP CER 8200PF 250V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2E822JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.95600 | ₹279.56 |
| 50 | ₹20.87360 | ₹1,043.68 |
| 100 | ₹18.70240 | ₹1,870.24 |
| 500 | ₹15.03090 | ₹7,515.45 |
| 1,000 | ₹13.89683 | ₹13,896.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.59409 | ₹25,188.18 |
| 4,000 | ₹11.84883 | ₹47,395.32 |
| 6,000 | ₹11.47555 | ₹68,853.30 |
| 10,000 | ₹11.06202 | ₹1,10,620.20 |
| 14,000 | ₹10.82016 | ₹1,51,482.24 |
| 20,000 | ₹10.58756 | ₹2,11,751.20 |