
FG24C0G2W332JNT06 | |
|---|---|
DigiKey Part Number | 445-173357-1-ND - Cut Tape (CT) 445-173357-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W332JNT06 |
Description | CAP CER 3300PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W332JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹30.37900 | ₹303.79 |
| 50 | ₹22.79320 | ₹1,139.66 |
| 100 | ₹20.46360 | ₹2,046.36 |
| 500 | ₹16.52002 | ₹8,260.01 |
| 1,000 | ₹15.30300 | ₹15,303.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.89264 | ₹27,785.28 |
| 4,000 | ₹13.09170 | ₹52,366.80 |
| 6,000 | ₹12.69085 | ₹76,145.10 |
| 10,000 | ₹12.24641 | ₹1,22,464.10 |
| 14,000 | ₹11.98665 | ₹1,67,813.10 |
| 20,000 | ₹11.73682 | ₹2,34,736.40 |