560 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG24C0G2W561JNT06

DigiKey Part Number
445-173362-1-ND - Cut Tape (CT)
445-173362-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG24C0G2W561JNT06
Description
CAP CER 560PF 450V C0G RADIAL
Customer Reference
Detailed Description
560 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG24C0G2W561JNT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,570
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹33.55000₹33.55
10₹20.03500₹200.35
50₹14.72340₹736.17
100₹13.09260₹1,309.26
500₹10.33246₹5,166.23
1,000₹9.48074₹9,480.74
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹8.52978₹17,059.56
4,000₹7.97043₹31,881.72
6,000₹7.69033₹46,141.98
10,000₹7.38005₹73,800.50
14,000₹7.19862₹1,00,780.68
20,000₹7.02417₹1,40,483.40
Manufacturers Standard Package