
FG24X7R1A106KRT00 | |
|---|---|
DigiKey Part Number | 445-181259-ND |
Manufacturer | |
Manufacturer Product Number | FG24X7R1A106KRT00 |
Description | CAP CER 10UF 10V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1A106KRT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹30.65800 | ₹306.58 |
| 50 | ₹23.05420 | ₹1,152.71 |
| 100 | ₹20.71520 | ₹2,071.52 |
| 500 | ₹16.75670 | ₹8,378.35 |
| 1,000 | ₹15.53504 | ₹15,535.04 |
| 2,500 | ₹14.24553 | ₹35,613.83 |
| 5,000 | ₹13.46873 | ₹67,343.65 |