
FG24X7R1A685KRT06 | |
|---|---|
DigiKey Part Number | 445-173371-1-ND - Cut Tape (CT) 445-173371-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7R1A685KRT06 |
Description | CAP CER 6.8UF 10V X7R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 10V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7R1A685KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹25.44000 | ₹254.40 |
| 50 | ₹18.95400 | ₹947.70 |
| 100 | ₹16.95050 | ₹1,695.05 |
| 500 | ₹13.59024 | ₹6,795.12 |
| 1,000 | ₹12.55215 | ₹12,552.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹11.93247 | ₹23,864.94 |
| 4,000 | ₹11.21610 | ₹44,864.40 |
| 6,000 | ₹10.85726 | ₹65,143.56 |
| 10,000 | ₹10.45976 | ₹1,04,597.60 |
| 14,000 | ₹10.22730 | ₹1,43,182.20 |
| 20,000 | ₹10.00375 | ₹2,00,075.00 |