
FG24X7S2A105KRT06 | |
|---|---|
DigiKey Part Number | 445-173387-1-ND - Cut Tape (CT) 445-173387-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24X7S2A105KRT06 |
Description | CAP CER 1UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24X7S2A105KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹41.00200 | ₹410.02 |
| 50 | ₹31.29180 | ₹1,564.59 |
| 100 | ₹28.30990 | ₹2,830.99 |
| 500 | ₹23.27972 | ₹11,639.86 |
| 1,000 | ₹21.72445 | ₹21,724.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹20.85363 | ₹41,707.26 |
| 4,000 | ₹19.08193 | ₹76,327.72 |
| 6,000 | ₹18.61856 | ₹1,11,711.36 |
| 10,000 | ₹18.14732 | ₹1,81,473.20 |
| 14,000 | ₹18.09619 | ₹2,53,346.66 |
| 20,000 | ₹17.96048 | ₹3,59,209.60 |
| 24,000 | ₹17.80155 | ₹4,27,237.20 |
| 48,000 | ₹17.26610 | ₹8,28,772.80 |
| 50,000 | ₹17.23766 | ₹8,61,883.00 |