
FG26X7R2J332KNT06 | |
|---|---|
DigiKey Part Number | 445-173456-1-ND - Cut Tape (CT) 445-173456-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26X7R2J332KNT06 |
Description | CAP CER 3300PF 630V X7R RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26X7R2J332KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.01700 | ₹230.17 |
| 50 | ₹17.05300 | ₹852.65 |
| 100 | ₹15.22660 | ₹1,522.66 |
| 500 | ₹12.14028 | ₹6,070.14 |
| 1,000 | ₹11.18884 | ₹11,188.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.61296 | ₹21,225.92 |
| 4,000 | ₹9.95576 | ₹39,823.04 |
| 6,000 | ₹9.62658 | ₹57,759.48 |
| 10,000 | ₹9.26185 | ₹92,618.50 |
| 14,000 | ₹9.04863 | ₹1,26,680.82 |
| 20,000 | ₹8.84344 | ₹1,76,868.80 |