
FG28C0G1H180JNT00 | |
|---|---|
DigiKey Part Number | 445-FG28C0G1H180JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG28C0G1H180JNT00 |
Description | CAP CER 18PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28C0G1H180JNT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹11.64800 | ₹116.48 |
| 50 | ₹8.36820 | ₹418.41 |
| 100 | ₹7.34310 | ₹734.31 |
| 500 | ₹5.63402 | ₹2,817.01 |
| 1,000 | ₹5.10659 | ₹5,106.59 |
| 2,500 | ₹4.55083 | ₹11,377.08 |
| 5,000 | ₹4.21629 | ₹21,081.45 |