
FG28X5R1E225KRT06 | |
|---|---|
DigiKey Part Number | 445-173575-1-ND - Cut Tape (CT) 445-173575-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X5R1E225KRT06 |
Description | CAP CER 2.2UF 25V X5R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1E225KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹18.82400 | ₹188.24 |
| 50 | ₹13.77280 | ₹688.64 |
| 100 | ₹12.23530 | ₹1,223.53 |
| 500 | ₹9.61866 | ₹4,809.33 |
| 1,000 | ₹8.81353 | ₹8,813.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹7.91802 | ₹15,836.04 |
| 4,000 | ₹7.38872 | ₹29,554.88 |
| 6,000 | ₹7.12360 | ₹42,741.60 |
| 10,000 | ₹6.82998 | ₹68,299.80 |
| 14,000 | ₹6.65841 | ₹93,217.74 |
| 20,000 | ₹6.49329 | ₹1,29,865.80 |