
FG28X5R1E685KRT06 | |
|---|---|
DigiKey Part Number | 445-173578-1-ND - Cut Tape (CT) 445-173578-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X5R1E685KRT06 |
Description | CAP CER 6.8UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X5R1E685KRT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.01700 | ₹230.17 |
| 50 | ₹17.05300 | ₹852.65 |
| 100 | ₹15.22660 | ₹1,522.66 |
| 500 | ₹12.14028 | ₹6,070.14 |
| 1,000 | ₹10.34644 | ₹10,346.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.65267 | ₹19,305.34 |
| 4,000 | ₹8.59175 | ₹34,367.00 |
| 6,000 | ₹8.55075 | ₹51,304.50 |
| 10,000 | ₹8.50388 | ₹85,038.80 |
| 14,000 | ₹8.47580 | ₹1,18,661.20 |
| 20,000 | ₹8.44820 | ₹1,68,964.00 |