0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X7R1H474KRT06

DigiKey Part Number
445-173600-1-ND - Cut Tape (CT)
445-173600-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28X7R1H474KRT06
Description
CAP CER 0.47UF 50V X7R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X7R1H474KRT06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,704
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹31.68000₹31.68
10₹18.82400₹188.24
50₹13.77280₹688.64
100₹12.23530₹1,223.53
500₹9.61866₹4,809.33
1,000₹8.81353₹8,813.53
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₹7.91802₹15,836.04
4,000₹7.38872₹29,554.88
6,000₹7.12360₹42,741.60
10,000₹6.82998₹68,299.80
14,000₹6.65841₹93,217.74
20,000₹6.49329₹1,29,865.80
Manufacturers Standard Package