
FG28X7R1H682KNT06 | |
|---|---|
DigiKey Part Number | 445-173601-1-ND - Cut Tape (CT) 445-173601-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG28X7R1H682KNT06 |
Description | CAP CER 6800PF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG28X7R1H682KNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹12.95300 | ₹129.53 |
| 50 | ₹9.31860 | ₹465.93 |
| 100 | ₹8.20040 | ₹820.04 |
| 500 | ₹6.31614 | ₹3,158.07 |
| 1,000 | ₹5.73560 | ₹5,735.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.10846 | ₹10,216.92 |
| 4,000 | ₹4.72733 | ₹18,909.32 |
| 6,000 | ₹4.53645 | ₹27,218.70 |
| 10,000 | ₹4.32523 | ₹43,252.30 |
| 14,000 | ₹4.20176 | ₹58,824.64 |
| 20,000 | ₹4.08304 | ₹81,660.80 |