700 pF ±10% 50000V (50kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHV-10AN

DigiKey Part Number
445-2237-ND
Manufacturer
Manufacturer Product Number
FHV-10AN
Description
CAP CER 700PF 50KV Y5S DISK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
700 pF ±10% 50000V (50kV) Ceramic Capacitor Y5S Disk, Metal Fitting - Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
High Voltage, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Disk, Metal Fitting - Threaded
Size / Dimension
1.496" Dia x 1.299" L (38.00mm x 33.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹7,515.45000₹7,515.45
10₹6,436.73000₹64,367.30
50₹6,004.58900₹3,00,229.45
100₹5,870.67140₹5,87,067.14
Manufacturers Standard Package